Part Details for HEF4077BT,652 by NXP Semiconductors
Overview of HEF4077BT,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEF4077BT,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HEF4077BT - XNOR Gate ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5700 |
|
$0.1442 / $0.1696 | Buy Now |
Part Details for HEF4077BT,652
HEF4077BT,652 CAD Models
HEF4077BT,652 Part Data Attributes
|
HEF4077BT,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4077BT,652
NXP Semiconductors
HEF4077B - Quad 2-input EXCLUSIVE-NOR gate SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 150 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HEF4077BT,652
This table gives cross-reference parts and alternative options found for HEF4077BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4077BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14077BDR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOIC-14 | onsemi | HEF4077BT,652 vs MC14077BDR2 |
CD4077BM96 | 4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-SOIC -55 to 125 | Texas Instruments | HEF4077BT,652 vs CD4077BM96 |
CD4077BMT | 4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-SOIC -55 to 125 | Texas Instruments | HEF4077BT,652 vs CD4077BMT |
HCF4077BM1 | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOP-14 | STMicroelectronics | HEF4077BT,652 vs HCF4077BM1 |
HEF4077BT,653 | HEF4077B - Quad 2-input EXCLUSIVE-NOR gate SOIC 14-Pin | NXP Semiconductors | HEF4077BT,652 vs HEF4077BT,653 |
MC14077BDR2G | Quad Exclusive NOR Gate, SOIC-14 NB, 2500-REEL | onsemi | HEF4077BT,652 vs MC14077BDR2G |
HD14077BRP | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, PDSO14, FP-14DN | Hitachi Ltd | HEF4077BT,652 vs HD14077BRP |
HEF4077BT-T | XNOR Gate | Nexperia | HEF4077BT,652 vs HEF4077BT-T |
CD4077BNSRE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | HEF4077BT,652 vs CD4077BNSRE4 |
HEF4077BT | XNOR Gate | Nexperia | HEF4077BT,652 vs HEF4077BT |