HER108SGR0G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon

Overview of HER108SGR0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for HER108SGR0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HER108SGR0G by Taiwan Semiconductor

HER108SGR0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
1000 V
Reverse Recovery Time-Max
0.075 µs
Surface Mount
NO
Terminal Finish
PURE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. HER108SGR0G
    Taiwan Semiconductor
    Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon
    VS

Alternate Parts for HER108SGR0G

This table gives cross-reference parts and alternative options found for HER108SGR0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER108SGR0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4006+ Rectifier Diode, SPC Multicomp HER108SGR0G vs 1N4006+
F1T7GP0G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, Taiwan Semiconductor HER108SGR0G vs F1T7GP0G
FR107SGP1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon Taiwan Semiconductor HER108SGR0G vs FR107SGP1
RL107F-T Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Rectron Semiconductor HER108SGR0G vs RL107F-T
HT18GA0 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, Taiwan Semiconductor HER108SGR0G vs HT18GA0
1A7_B0_10001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PanJit Semiconductor HER108SGR0G vs 1A7_B0_10001
HT18GR0 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, Taiwan Semiconductor HER108SGR0G vs HT18GR0
FR107SA1G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, Taiwan Semiconductor HER108SGR0G vs FR107SA1G
1N4007GP-HF Rectifier Diode, Comchip Technology Corporation Ltd HER108SGR0G vs 1N4007GP-HF
10D10TA2B5 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Nihon Inter Electronics Corporation HER108SGR0G vs 10D10TA2B5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER108SGR0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER108SGR0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of HER108SGR0G would you like to use for your alert(s)?
  • Please alert me when HER108SGR0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HER108SGR0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER108SGR0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HER108SGR0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER108SGR0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER108SGR0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: