Part Details for HER601 by Diodes Incorporated
Overview of HER601 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HER601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 50 Volt, Axial-9 | 17 |
|
$0.7875 / $0.9450 | Buy Now |
Part Details for HER601
HER601 CAD Models
HER601 Part Data Attributes
|
HER601
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
HER601
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, R-6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER601
This table gives cross-reference parts and alternative options found for HER601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF601 | Rectifier Diode, | Taitron Components Inc | HER601 vs TF601 |
HER601-T | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Diodes Incorporated | HER601 vs HER601-T |
HER601G | Rectifier Diode, | Surge Components Inc | HER601 vs HER601G |
HER601 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | HER601 vs HER601 |
HER601 | Rectifier Diode, | EIC Semiconductor Inc | HER601 vs HER601 |
HER601-13 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Diodes Incorporated | HER601 vs HER601-13 |