Part Details for HER603 by JGD Semiconductors Co Ltd
Overview of HER603 by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Part Details for HER603
HER603 CAD Models
HER603 Part Data Attributes
|
HER603
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER603
JGD Semiconductors Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER603
This table gives cross-reference parts and alternative options found for HER603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER603-TP | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | HER603 vs HER603-TP |
FR603 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | JGD Semiconductors Co Ltd | HER603 vs FR603 |
SFR603 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Jinan Gude Electronic Device Co Ltd | HER603 vs SFR603 |
FR603-GT3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | HER603 vs FR603-GT3 |
FR603-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Won-Top Electronics Co Ltd | HER603 vs FR603-T3-LF |
HER603 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Jinan Gude Electronic Device Co Ltd | HER603 vs HER603 |
HER603 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Rugao Dachang Electronics Co Ltd | HER603 vs HER603 |
FR603-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Won-Top Electronics Co Ltd | HER603 vs FR603-T3 |