Part Details for HF05-1A54-5 by Standex-Meder Electronics
Overview of HF05-1A54-5 by Standex-Meder Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HF05-1A54-5
HF05-1A54-5 CAD Models
HF05-1A54-5 Part Data Attributes:
|
HF05-1A54-5
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
HF05-1A54-5
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.125A (Coil), 5VDC (Coil), 625mW (Coil), 1.5A (Contact), 500VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 19 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 53.7 mm | |
Coil Current(DC)-Max | 0.125 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 625 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 44 Ω | |
Coil Voltage(DC)-Max | 7.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1.5A@500VAC | |
Contact Current(AC)-Max | 1.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | 1.5A@500VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 500 V | |
Contact Voltage(DC)-Max | 500 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 9 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 53.7mm x 19mm x 20mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |