Filter Your Search
1 - 2 of 2 results
|
HF05-1A-54-5
Standex-Meder Electronics
|
Check for Price | Active | 5 V | 625 mW | 40 Ω | 1.5 A | 500 V | 500 V | 1.5 A | SPST | MBB | DRY REED RELAY | DC | 125 mA | 3.5 V | 750 mV | 1.5A@500VAC | 1.5A@500VDC | 150 mΩ | Random | 10 GΩ | 3 ms | 1.5 ms | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 1 FORM A | NO | SOLDER | 19 mm | 20 mm | 53.7 mm | 53.7mm x 19mm x 20mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | |||||
|
HF05-1A54-5
Standex-Meder Electronics
|
Check for Price | Obsolete | 5 V | 625 mW | 44 Ω | 1.5 A | 500 V | 500 V | 1.5 A | 50000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 125 mA | 3.5 V | 750 mV | 7.5 V | 1.5A@500VAC | 1.5A@500VDC | 200 mΩ | Random | 10 GΩ | 3 ms | 1 ms | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 9 | 1 FORM A | NO | SOLDER | 19 mm | 20 mm | 53.7 mm | 53.7mm x 19mm x 20mm | 0.003200406400812802 inch | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.49.00.50 |