There are no models available for this part yet.
Overview of HF5604E by Foxconn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HF5604E by Foxconn
Part Data Attributes for HF5604E by Foxconn
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HON HAI PRECISION INDUSTRY CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.197 inch
|
Body Depth
|
0.307 inch
|
Body Length
|
0.394 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
FRICTION LOCK
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
100u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.126 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HF5604E
This table gives cross-reference parts and alternative options found for HF5604E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HF5604E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88015-104 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HF5604E vs 88015-104 |
35363-0415 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Green Insulator, Receptacle | Molex | HF5604E vs 35363-0415 |
35363-0411 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Molex | HF5604E vs 35363-0411 |
35363-0412 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Red Insulator, Receptacle | Molex | HF5604E vs 35363-0412 |
10112684-F01-04ULF | Unshrouded Right Angle Headers - Surface Mount - Single row - 4 Positions - 2.00mm (0.079in) | Amphenol Communications Solutions | HF5604E vs 10112684-F01-04ULF |
10112684-G03-04ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 4 Positions - 2mm (0.079inch) - Horizontal | Amphenol Communications Solutions | HF5604E vs 10112684-G03-04ULF |
10112684-F01-04ALF | Minitek® 2.00mm, Wire to Board Connector, Unshrouded Header - Surface Mount - Single row - 4 Positions - 2mm (0.079inch) Pitch- Right Angle. | Amphenol Communications Solutions | HF5604E vs 10112684-F01-04ALF |
35363-0413 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Yellow Insulator, Receptacle | Molex | HF5604E vs 35363-0413 |
35362-0450 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | Molex | HF5604E vs 35362-0450 |
10112684-G03-04ULF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | HF5604E vs 10112684-G03-04ULF |