Part Details for HFA08TB60PBF by International Rectifier
Overview of HFA08TB60PBF by International Rectifier
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFA08TB60PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 600 Volt, TO-220AB | 4 |
|
$1.0000 | Buy Now |
|
Rochester Electronics | HFA08TB60 - Switching and Rectifier Diode RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6 |
|
$0.4686 / $0.5513 | Buy Now |
|
ComSIT USA | 8 A HEXFRED ULTRAFAST SOFT RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 150 |
|
RFQ |
Part Details for HFA08TB60PBF
HFA08TB60PBF CAD Models
HFA08TB60PBF Part Data Attributes
|
HFA08TB60PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
HFA08TB60PBF
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, LEAD FREE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AC | |
Package Description | LEAD FREE PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HFA08TB60PBF
This table gives cross-reference parts and alternative options found for HFA08TB60PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA08TB60PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933722320127 | DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode | NXP Semiconductors | HFA08TB60PBF vs 933722320127 |
MUR860 | 8A, 600V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | HFA08TB60PBF vs MUR860 |
BYR29-600,127 | BYR29-600 | NXP Semiconductors | HFA08TB60PBF vs BYR29-600,127 |
MUR860 | 8A, 600V, SILICON, RECTIFIER DIODE, TO-220AC | Intersil Corporation | HFA08TB60PBF vs MUR860 |
BYR29-600 | DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode | NXP Semiconductors | HFA08TB60PBF vs BYR29-600 |