HFBR-1527
Description: FIBER OPTIC TRANSMITTER, 640-660nm, 125Mbps, THROUGH HOLE MOUNT

Overview of HFBR-1527 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
1527G-110LF Renesas Electronics Corporation Video Clock Synthesizer
1527G-110LFT Renesas Electronics Corporation Video Clock Synthesizer
PFD2015-272ME Coilcraft Inc Dual wound coil, SMT, RoHS, halogen-free

CAD Models for HFBR-1527 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HFBR-1527 by Avago Technologies

HFBR-1527
Avago Technologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8517.62.00.50
Samacsys Manufacturer
Avago Technologies
Body Breadth
10.2 mm
Body Height
7.6 mm
Body Length or Diameter
19.6 mm
Built-in Feature
AMPLIFIER
Data Rate
125 Mbps
Emitter/Detector Type
LED
Fiber Optic Device Type
TRANSMITTER
Fiber Type
POF
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
Operating Wavelength-Max
660 nm
Operating Wavelength-Min
640 nm
Operating Wavelength-Nom
650 nm
Optical Power Output-Nom
0.501 mW
Supply Voltage-Max
2.4 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
2.1 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Transmission Type
ANALOG
Want to compare parts?
  1. HFBR-1527
    Avago Technologies
    FIBER OPTIC TRANSMITTER, 640-660nm, 125Mbps, THROUGH HOLE MOUNT
    VS

Alternate Parts for HFBR-1527

This table gives cross-reference parts and alternative options found for HFBR-1527. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1527, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HFBR-1527ETZ FIBER OPTIC TRANSMITTER, THROUGH HOLE MOUNT, ROHS COMPLIANT, 6 PIN Avago Technologies HFBR-1527 vs HFBR-1527ETZ
HFBR-1527 Transmitter, 640nm Min, 660nm Max, 125Mbps, Through Hole Mount Agilent Technologies Inc HFBR-1527 vs HFBR-1527
HFBR-1527ETZ Transmitter, Through Hole Mount, ROHS COMPLIANT, 6 PIN Broadcom Limited HFBR-1527 vs HFBR-1527ETZ
HFBR-1527ETZ Transmitter, Through Hole Mount, ROHS COMPLIANT, 6 PIN Foxconn HFBR-1527 vs HFBR-1527ETZ
HFBR-1527 Transmitter, 640nm Min, 660nm Max, 125Mbps, Through Hole Mount Broadcom Limited HFBR-1527 vs HFBR-1527
HFBR-1527 Transmitter, 640nm Min, 660nm Max, 125Mbps, Through Hole Mount Hewlett Packard Co HFBR-1527 vs HFBR-1527
Part Number Description Manufacturer Compare
HFBR-1527 Transmitter, 640nm Min, 660nm Max, 125Mbps, Through Hole Mount Agilent Technologies Inc HFBR-1527 vs HFBR-1527
HFBR-1527 Transmitter, 640nm Min, 660nm Max, 125Mbps, Through Hole Mount Broadcom Limited HFBR-1527 vs HFBR-1527
HFBR-1527 Transmitter, 640nm Min, 660nm Max, 125Mbps, Through Hole Mount Hewlett Packard Co HFBR-1527 vs HFBR-1527
HFBR-1527ETZ FIBER OPTIC TRANSMITTER, THROUGH HOLE MOUNT, ROHS COMPLIANT, 6 PIN Avago Technologies HFBR-1527 vs HFBR-1527ETZ
HFBR-1527ETZ Transmitter, Through Hole Mount, ROHS COMPLIANT, 6 PIN Foxconn HFBR-1527 vs HFBR-1527ETZ
HFBR-1527ETZ Transmitter, Through Hole Mount, ROHS COMPLIANT, 6 PIN Broadcom Limited HFBR-1527 vs HFBR-1527ETZ

Related Parts for HFBR-1527

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFBR-1527 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFBR-1527 by Avago Technologies

Select Manufacturer
Which Manufacturer of HFBR-1527 would you like to use for your alert(s)?
  • Please alert me when HFBR-1527 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFBR-1527 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFBR-1527 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFBR-1527 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFBR-1527.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFBR-1527 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: