Filter Your Search
1 - 10 of 10 results
|
HFBR-1527Z
Broadcom Limited
|
$8.8020 | Yes | Active | 650 nm | 640 nm | 660 nm | 125 Mbps | 2.1 V | LED | TRANSMITTER | OPTICAL OUTPUT POWER FOR HCS FIBER TYPE: 0.0446 | POF | 107 µW | 2.4 V | 1.8 V | DIGITAL | e3 | 70 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||
|
HFBR-1527ETZ
Broadcom Limited
|
$15.3415 | Yes | Active | 650 nm | 5 V | LED | TRANSMITTER | POF | 150 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | BROADCOM INC | ROHS COMPLIANT, 6 PIN | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||||
|
HFBR-1527Z
Foxconn
|
Check for Price | Yes | Active | 650 nm | 640 nm | 660 nm | 125 Mbps | 2.1 V | LED | TRANSMITTER | OPTICAL OUTPUT POWER FOR HCS FIBER TYPE: 0.0446 | POF | 107 µW | 2.4 V | 1.8 V | DIGITAL | e3 | 70 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | |||||||||
|
HFBR-1527
Broadcom Limited
|
Check for Price | No | Obsolete | 650 nm | 640 nm | 660 nm | 125 Mbps | 2.1 V | LED | TRANSMITTER | AMPLIFIER | POF | 501 µW | 2.4 V | 1.8 V | ANALOG | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 7.6 mm | 19.6 mm | 10.2 mm | BROADCOM INC | unknown | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||
|
HFBR-1527ETZ
Avago Technologies
|
Check for Price | Yes | Yes | Active | 650 nm | 5 V | LED | TRANSMITTER | POF | 150 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||||
|
HFBR-1527
Agilent Technologies Inc
|
Check for Price | Transferred | 650 nm | 640 nm | 660 nm | 125 Mbps | 2.1 V | LED | TRANSMITTER | AMPLIFIER | POF | 501 µW | 2.4 V | 1.8 V | ANALOG | 70 °C | THROUGH HOLE MOUNT | NO | 7.6 mm | 19.6 mm | 10.2 mm | AGILENT TECHNOLOGIES INC | unknown | ||||||||||||
|
HFBR-1527
Hewlett Packard Co
|
Check for Price | Transferred | 650 nm | 640 nm | 660 nm | 125 Mbps | 2.1 V | LED | TRANSMITTER | AMPLIFIER | HCS, POF | 199 µW | 2.4 V | 1.8 V | ANALOG | 70 °C | THROUGH HOLE MOUNT | NO | HEWLETT PACKARD CO | unknown | |||||||||||||||
|
HFBR-1527Z
Avago Technologies
|
Check for Price | Yes | Yes | Active | 650 nm | 640 nm | 660 nm | 125 Mbps | 2.1 V | LED | TRANSMITTER | OPTICAL OUTPUT POWER FOR HCS FIBER TYPE: 0.0446 | POF | 107 µW | 2.4 V | 1.8 V | DIGITAL | e3 | 70 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||
|
HFBR-1527ETZ
Foxconn
|
Check for Price | Yes | Active | 5 V | LED | TRANSMITTER | POF | 150 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | HON HAI PRECISION INDUSTRY CO LTD | compliant | ||||||||||||||||
|
HFBR-1527
Avago Technologies
|
Check for Price | No | Obsolete | 650 nm | 640 nm | 660 nm | 125 Mbps | 2.1 V | LED | TRANSMITTER | AMPLIFIER | POF | 501 µW | 2.4 V | 1.8 V | ANALOG | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 7.6 mm | 19.6 mm | 10.2 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies |