Part Details for HFBR-1527ETZ by Foxconn
Overview of HFBR-1527ETZ by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-1527ETZ
HFBR-1527ETZ CAD Models
HFBR-1527ETZ Part Data Attributes
|
HFBR-1527ETZ
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HFBR-1527ETZ
Foxconn
Transmitter, Through Hole Mount, ROHS COMPLIANT, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Power Output-Nom | 0.15 mW | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transmission Type | DIGITAL |
Alternate Parts for HFBR-1527ETZ
This table gives cross-reference parts and alternative options found for HFBR-1527ETZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1527ETZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1527 | Transmitter, 640nm Min, 660nm Max, 125Mbps, Through Hole Mount | Hewlett Packard Co | HFBR-1527ETZ vs HFBR-1527 |
HFBR-1527ETZ | FIBER OPTIC TRANSMITTER, THROUGH HOLE MOUNT, ROHS COMPLIANT, 6 PIN | Avago Technologies | HFBR-1527ETZ vs HFBR-1527ETZ |
HFBR-1527 | FIBER OPTIC TRANSMITTER, 640-660nm, 125Mbps, THROUGH HOLE MOUNT | Avago Technologies | HFBR-1527ETZ vs HFBR-1527 |
HFBR-1527Z | FIBER OPTIC TRANSMITTER, 640-660nm, 125Mbps, THROUGH HOLE MOUNT, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-1527ETZ vs HFBR-1527Z |
HFBR-1527ETZ | Transmitter, Through Hole Mount, ROHS COMPLIANT, 6 PIN | Broadcom Limited | HFBR-1527ETZ vs HFBR-1527ETZ |