Part Details for HFBR-2402Z by Broadcom Limited
Overview of HFBR-2402Z by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for HFBR-2402Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0274
|
Newark | Fiber Optic, Receiver, 50Mbd, Sma, Wavelength Typ:820Nm, Data Rate Max:4Mbps, Data Transmission Distance:1.5Km, Product Range:Multimode Hfbr-X0400 Series Rohs Compliant: Yes |Broadcom HFBR-2402Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8000 / $27.7400 | Buy Now |
DISTI #
516-2053-ND
|
DigiKey | FIBER OPTIC RECEIVER 5MBD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
494 In Stock |
|
$19.0532 / $27.8600 | Buy Now |
DISTI #
HFBR-2402Z
|
Avnet Americas | RX Optical Fiber 5MBd 8-Pin - Rail/Tube (Alt: HFBR-2402Z) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$15.1232 / $17.7920 | Buy Now |
DISTI #
630-HFBR-2402Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Low Cost 5MBd SMA FO Rx Pb-Free RoHS: Compliant | 711 |
|
$18.7600 / $27.2000 | Buy Now |
DISTI #
HFBR-2402Z
|
Avnet Americas | RX Optical Fiber 5MBd 8-Pin - Rail/Tube (Alt: HFBR-2402Z) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$15.1232 / $17.7920 | Buy Now |
DISTI #
HFBR-2402Z
|
Avnet Americas | RX Optical Fiber 5MBd 8-Pin - Rail/Tube (Alt: HFBR-2402Z) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$15.1232 / $17.7920 | Buy Now |
|
Chip1Cloud | Low-Cost, 820 nm Miniature Link Fiber Optic Components with ST?, SMA, SC and FC Ports | RECEIVER FIBER OPTIC STD PWR SMA | 35000 |
|
RFQ | |
DISTI #
HFBR-2402Z
|
EBV Elektronik | RX Optical Fiber 5MBd 8-Pin (Alt: HFBR-2402Z) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1173146
|
element14 Asia-Pacific | FIBER OPTIC, RECEIVER, 50MBD, SMA RoHS: Compliant Min Qty: 1 Container: Each | 270 |
|
$19.0893 / $28.3334 | Buy Now |
DISTI #
1173146
|
Farnell | FIBER OPTIC, RECEIVER, 50MBD, SMA RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 270 |
|
$19.0134 / $26.6287 | Buy Now |
Part Details for HFBR-2402Z
HFBR-2402Z CAD Models
HFBR-2402Z Part Data Attributes
|
HFBR-2402Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-2402Z
Broadcom Limited
Receiver, 5Mbps, SMA Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 22.2 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | SMA CONNECTOR | |
Data Rate | 5 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 200, HCS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 820 nm | |
Reception Type | ANALOG | |
Sensitivity | -34.4 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |