Part Details for HFBR-2406Z by Broadcom Limited
Overview of HFBR-2406Z by Broadcom Limited
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-2406Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2413-ND
|
DigiKey | FIBER OPTIC RECEIVER 175MBD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
246 In Stock |
|
$17.4763 / $27.8600 | Buy Now |
DISTI #
HFBR-2406Z
|
Avnet Americas | RX Optical Fiber 160MBd 8-Pin - Rail/Tube (Alt: HFBR-2406Z) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 632 |
|
$15.1232 / $17.7920 | Buy Now |
DISTI #
630-HFBR-2406Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Low Cos 125MHz Anlg SMA Rx Pb-Free RoHS: Compliant | 144 |
|
$18.1400 / $27.8500 | Buy Now |
DISTI #
HFBR-2406Z
|
Avnet Americas | RX Optical Fiber 160MBd 8-Pin - Rail/Tube (Alt: HFBR-2406Z) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 632 |
|
$15.1232 / $17.7920 | Buy Now |
|
Chip1Cloud | Low-Cost, 820 nm Miniature Link Fiber Optic Components with ST?, SMA, SC and FC Ports | RCVR MOD FIBER OPT 125MHZ SMA | 30200 |
|
RFQ | |
DISTI #
HFBR-2406Z
|
EBV Elektronik | RX Optical Fiber 160MBd 8-Pin (Alt: HFBR-2406Z) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1173149
|
element14 Asia-Pacific | RECEIVER, FIBRE OPTIC, 125MHZ, SMA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.3556 / $27.7407 | Buy Now |
DISTI #
1173149
|
Farnell | RECEIVER, FIBRE OPTIC, 125MHZ, SMA RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$10.1890 / $17.3413 | Buy Now |
|
Flip Electronics | Stock, ship today | 2491 |
|
$16.5000 | RFQ |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers Low Cos 125MHz Anlg SMA Rx Pb-Free | 50 |
|
$117.5400 | Buy Now |
Part Details for HFBR-2406Z
HFBR-2406Z CAD Models
HFBR-2406Z Part Data Attributes:
|
HFBR-2406Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-2406Z
Broadcom Limited
Receiver, 160Mbps, SMA Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OTHER FIBER SIZES: 50/125; 100/140; 200; HCS, DATA RATE(MBD): 5; 20; 32; 55; 125; 155 | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 22.2 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | SMA CONNECTOR | |
Data Rate | 160 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 62.5/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 820 nm | |
Reception Type | ANALOG | |
Sensitivity | -34.4 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |