| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HFBR-RLS15D | Avago Technologies | Check for Price | INTERCONNECTION DEVICE | HFBR-RLS15D vs HFBR-RLS15D |
| HFBR-RLS15D | Agilent Technologies Inc | Check for Price | Interconnection Device | HFBR-RLS15D vs HFBR-RLS15D |
Part Details for HFBR-RLS15D by Broadcom Limited
Results Overview of HFBR-RLS15D by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFBR-RLS15D Information
HFBR-RLS15D by Broadcom Limited is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: HFBR-RLS15D by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HFBR-RLS15D Part Data Attributes
|
|
HFBR-RLS15D
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-RLS15D
Broadcom Limited
Fiber Optic Connector, 1 Contact(s), Single Mode, Simplex, Crimp Terminal
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.70.00.00 | |
| Additional Feature | Standard: Ul 94v-0 | |
| Body Breadth | 0.35 Inch | |
| Body Depth | 1.3 Inch | |
| Body Length | 0.35 Inch | |
| Connection Type | Simplex | |
| Connector Type | Fiber Optic Connector | |
| Contact Style | Optical Fiber | |
| Coupling Type | Snap | |
| Mode | Single | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | With Cable Assembly | |
| Reference Standard | Ul | |
| Termination Type | Crimp | |
| Total Number of Contacts | 1 |
Alternate Parts for HFBR-RLS15D
This table gives cross-reference parts and alternative options found for HFBR-RLS15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-RLS15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.