Part Details for HFBR-RTS015Z by Broadcom Limited
Results Overview of HFBR-RTS015Z by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFBR-RTS015Z Information
HFBR-RTS015Z by Broadcom Limited is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: HFBR-RTS015Z by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HFBR-RTS015Z Part Data Attributes
|
|
HFBR-RTS015Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-RTS015Z
Broadcom Limited
Fiber Optic Connector, 1 Contact(s), Single Mode, Simplex, Crimp Terminal
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.70.00.00 | |
| Additional Feature | Standard: Ul 94v-0 | |
| Body Breadth | 0.28 Inch | |
| Body Depth | 1.5 Inch | |
| Connection Type | Simplex | |
| Connector Type | Fiber Optic Connector | |
| Contact Style | Optical Fiber | |
| Coupling Type | Snap | |
| Mode | Single | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | With Cable Assembly | |
| Reference Standard | Ul | |
| Termination Type | Crimp | |
| Total Number of Contacts | 1 |