Part Details for HFD3894-202 by Honeywell Sensing and Control / MICRO SWITCH
Overview of HFD3894-202 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HFD3894-202
HFD3894-202 CAD Models
HFD3894-202 Part Data Attributes:
|
HFD3894-202
Honeywell Sensing and Control / MICRO SWITCH
Buy Now
Datasheet
|
Compare Parts:
HFD3894-202
Honeywell Sensing and Control / MICRO SWITCH
Receiver, 125Mbps, ST Connector, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO SWITCH | |
Reach Compliance Code | unknown | |
Body Height | 20.44 mm | |
Body Length or Diameter | 8.25 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | ST CONNECTOR | |
Data Rate | 125 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 50/125, 62.5/125, 100/140, 200/300, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 850 nm | |
Reception Type | ANALOG | |
Responsivity | 7.5 A/W | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for HFD3894-202
This table gives cross-reference parts and alternative options found for HFD3894-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFD3894-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFD3894-202 | Receiver, Through Hole Mount | Honeywell Sensing and Control | HFD3894-202 vs HFD3894-202 |