Part Details for HFM201-W by Rectron Semiconductor
Overview of HFM201-W by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for HFM201-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-HFM201-W
|
Mouser Electronics | Rectifiers SMB 2A 50V 50ns GP RoHS: Compliant | 0 |
|
$0.0840 / $0.0870 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0372 / $0.0607 | Buy Now |
Part Details for HFM201-W
HFM201-W CAD Models
HFM201-W Part Data Attributes:
|
HFM201-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFM201-W
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HFM201-W
This table gives cross-reference parts and alternative options found for HFM201-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFM201-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDGS72A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | HFM201-W vs GDGS72A |
FFMAF201 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | HFM201-W vs FFMAF201 |
FM250-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | HFM201-W vs FM250-W |
HFM201-T | Rectifier Diode, | Rectron Semiconductor | HFM201-W vs HFM201-T |
RS2A+ | Rectifier Diode, | SPC Multicomp | HFM201-W vs RS2A+ |
HFMBF201 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | HFM201-W vs HFMBF201 |
FFM201AV-W | Rectifier Diode, | Rectron Semiconductor | HFM201-W vs FFM201AV-W |
FM250-T | Rectifier Diode, | Rectron Semiconductor | HFM201-W vs FM250-T |
S2ATR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | HFM201-W vs S2ATR |
2SS50-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, | Rectron Semiconductor | HFM201-W vs 2SS50-W |