HGTG40N60A4
Description: 75A, 600V, N-CHANNEL IGBT, TO-247

Overview of HGTG40N60A4 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HGTG40N60A4 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HGTG40N60A4 by Intersil Corporation

HGTG40N60A4
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
Collector Current-Max (IC)
75 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
240 ns
Turn-on Time-Nom (ton)
47 ns
Want to compare parts?
  1. HGTG40N60A4
    Intersil Corporation
    75A, 600V, N-CHANNEL IGBT, TO-247
    VS

Alternate Parts for HGTG40N60A4

This table gives cross-reference parts and alternative options found for HGTG40N60A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTG40N60A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HGTG40N60A4 600V, SMPS IGBT, 450-TUBE onsemi HGTG40N60A4 vs HGTG40N60A4
Part Number Description Manufacturer Compare
HGTP7N60A4 34A, 600V, N-CHANNEL IGBT, TO-220AB Intersil Corporation HGTG40N60A4 vs HGTP7N60A4
HGTG12N60C3D 24A, 600V, N-CHANNEL IGBT, TO-247 Intersil Corporation HGTG40N60A4 vs HGTG12N60C3D
SGP30N60 Insulated Gate Bipolar Transistor, 41A I(C), 600V V(BR)CES, N-Channel, TO-220AB Siemens HGTG40N60A4 vs SGP30N60
HGTG7N60A4 34A, 600V, N-CHANNEL IGBT, TO-247 Intersil Corporation HGTG40N60A4 vs HGTG7N60A4
IRG4PSC71KPBF Insulated Gate Bipolar Transistor, 85A I(C), 600V V(BR)CES, N-Channel, SUPER-247, 3 PIN International Rectifier HGTG40N60A4 vs IRG4PSC71KPBF
IRG4PC50SPBF Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-247AC, 3 PIN International Rectifier HGTG40N60A4 vs IRG4PC50SPBF
HGT1S7N60A4DS9A 34A, 600V, N-CHANNEL IGBT, TO-263AB Intersil Corporation HGTG40N60A4 vs HGT1S7N60A4DS9A
SGB15N60 Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-263AB Siemens HGTG40N60A4 vs SGB15N60
HGTG30N120CN 30A, 1200V, N-CHANNEL IGBT, TO-247 Intersil Corporation HGTG40N60A4 vs HGTG30N120CN
IRG4BC20UPBF Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN International Rectifier HGTG40N60A4 vs IRG4BC20UPBF

Related Parts for HGTG40N60A4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HGTG40N60A4 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HGTG40N60A4 by Intersil Corporation

Select Manufacturer
Which Manufacturer of HGTG40N60A4 would you like to use for your alert(s)?
  • Please alert me when HGTG40N60A4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HGTG40N60A4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HGTG40N60A4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HGTG40N60A4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HGTG40N60A4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HGTG40N60A4 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: