Part Details for HGX-NPLATE04 by L-com Inc
Results Overview of HGX-NPLATE04 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HGX-NPLATE04 Information
HGX-NPLATE04 by L-com Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for HGX-NPLATE04
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T6223
|
Newark | Mounting Plate, Alum, 16.88X14.88X0.1", Plate Type:Mounting, Plate Material:Aluminum, Plate Color:-, For Use With:L-Com 1816Xx Series Enclosures, External Depth - Metric:2.5Mm, External Width - Metric:378Mm, Product Range:- Rohs Compliant: Yes |L-Com HGX-NPLATE04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$68.3000 / $77.6800 | Buy Now |
|
DISTI #
5073-HGX-NPLATE04-ND
|
DigiKey | MNT PLATE BLANK ALUMINUM FOR NB1 Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$84.4500 | Buy Now |
|
DISTI #
17-HGX-NPLATE04
|
Mouser Electronics | Electrical Enclosure Accessories MNT Plate Blank Aluminum for NB18 RoHS: Compliant | 0 |
|
$73.5100 / $83.2000 | Order Now |
|
DISTI #
73601560
|
RS | Blank Aluminum Mounting Plate for 1816xx Series Enclosures- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$66.4700 / $78.2000 | RFQ |
|
|
Onlinecomponents.com | MNT Plate Blank Aluminum for NB18 COO: China RoHS: Compliant | 0 |
|
$69.5100 / $84.0800 | Buy Now |
|
DISTI #
77740727
|
Verical | HGX-NPLATE04 Min Qty: 2 Package Multiple: 1 | Americas - 106 |
|
$62.4021 / $78.9900 | Buy Now |
|
DISTI #
HGX-NPLATE04
|
L-com US | Blank Aluminum Mounting plate for use in the 1816xx Series NEMA enclosures. Plate Dimensions: 16.875 x 14.875 inch (429 x 378 mm). Min Qty: 1 Package Multiple: 1 | 106 |
|
$62.4000 / $78.9900 | Buy Now |