Part Details for HI1-5045-5 by Rochester Electronics LLC
Overview of HI1-5045-5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HI1-5045-5
HI1-5045-5 CAD Models
HI1-5045-5 Part Data Attributes
|
HI1-5045-5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HI1-5045-5
Rochester Electronics LLC
DPST, 2 Func, 2 Channel, CMOS, CDIP16, PACKAGE-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-GDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HI1-5045-5
This table gives cross-reference parts and alternative options found for HI1-5045-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-5045-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5045MDE | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-5045-5 vs IH5045MDE |
IH5045MJE/883B | DPST, 2 Func, 2 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | HI1-5045-5 vs IH5045MJE/883B |
IH5045CJE | DPST, 2 Func, 2 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | HI1-5045-5 vs IH5045CJE |
DG405AK/883 | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, CERDIP-16 | Intersil Corporation | HI1-5045-5 vs DG405AK/883 |
IH5145MJE | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-5045-5 vs IH5145MJE |
IH5045CPE+ | SPST, Normally Open, CMOS Analog Switch, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | HI1-5045-5 vs IH5045CPE+ |
DG405CJ+ | DPST, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | HI1-5045-5 vs DG405CJ+ |
DG405CJ | DPST, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | HI1-5045-5 vs DG405CJ |
HI1-5045/883 | DPST, 2 Func, 2 Channel, CMOS, CDIP16, | Harris Semiconductor | HI1-5045-5 vs HI1-5045/883 |
DG405AK/883 | DPST, 2 Func, 2 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | HI1-5045-5 vs DG405AK/883 |