Part Details for HI1837C-Y-000 by Hughes Aircraft
Overview of HI1837C-Y-000 by Hughes Aircraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for HI1837C-Y-000
HI1837C-Y-000 CAD Models
HI1837C-Y-000 Part Data Attributes
|
HI1837C-Y-000
Hughes Aircraft
Buy Now
Datasheet
|
Compare Parts:
HI1837C-Y-000
Hughes Aircraft
MASK ROM, 4KX8, 1375ns, CMOS, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUGHES AIRCRAFT | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-GDIP-T24 | |
Memory Density | 65536 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.052 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HI1837C-Y-000
This table gives cross-reference parts and alternative options found for HI1837C-Y-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1837C-Y-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB1837C-Y-000 | MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 | Hughes Aircraft | HI1837C-Y-000 vs HB1837C-Y-000 |
HI23C32C-Y-000 | MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 | Hughes Aircraft | HI1837C-Y-000 vs HI23C32C-Y-000 |
H23C32CP | MASK ROM, 4KX8, 1375ns, CMOS, PDIP24 | Hughes Aircraft | HI1837C-Y-000 vs H23C32CP |