Part Details for WS57C43C-25D by STMicroelectronics
Overview of WS57C43C-25D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for WS57C43C-25D
WS57C43C-25D CAD Models
WS57C43C-25D Part Data Attributes
|
WS57C43C-25D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
WS57C43C-25D
STMicroelectronics
4KX8 UVPROM, 25ns, CDIP24, 0.600 INCH, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.135 mm | |
Memory Density | 32768 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for WS57C43C-25D
This table gives cross-reference parts and alternative options found for WS57C43C-25D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS57C43C-25D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C244-25WI | UVPROM, 4KX8, 25ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | WS57C43C-25D vs CY7C244-25WI |
S6333C-P | MASK ROM, 4KX8, 120ns, CMOS, PDIP24 | Gould Ami | WS57C43C-25D vs S6333C-P |
WS57C43C-35T | 4KX8 UVPROM, 35ns, CDIP24, 0.300 INCH, CERDIP-24 | STMicroelectronics | WS57C43C-25D vs WS57C43C-35T |
WS57C43C-55TMB | 4KX8 UVPROM, 55ns, CDIP24, 0.300 INCH, CERDIP-24 | STMicroelectronics | WS57C43C-25D vs WS57C43C-55TMB |
AM9232BCC | MASK ROM, 4KX8, 450ns, MOS, CDIP24, HERMETIC SEALED, CERDIP-24 | AMD | WS57C43C-25D vs AM9232BCC |
AM9232BPC | MASK ROM, 4KX8, 450ns, MOS, PDIP24, PLASTIC, DIP-24 | AMD | WS57C43C-25D vs AM9232BPC |
AM2732B-200DE | UVPROM, 4KX8, 200ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | WS57C43C-25D vs AM2732B-200DE |
WS57C43C-35D | 4KX8 UVPROM, 35ns, CDIP24, 0.600 INCH, CERDIP-24 | STMicroelectronics | WS57C43C-25D vs WS57C43C-35D |
NMC27C32BQ250 | IC 4K X 8 UVPROM, 250 ns, CDIP24, WINDOWED, CERAMIC, DIP-24, Programmable ROM | Texas Instruments | WS57C43C-25D vs NMC27C32BQ250 |
TMS27C32-2JE | 4KX8 UVPROM, 200ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Texas Instruments | WS57C43C-25D vs TMS27C32-2JE |