Signal Circuits
HI3-0546-5
Description: 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP28

Overview of HI3-0546-5 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0546AGK(S)-GAK-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
UPD78F0546AGKA2-GAK-G Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , /
UPD78F0546GC-UBT-A Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)

Price & Stock for HI3-0546-5 by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Analog Multiplexer with Overvoltage Protection, 16 Channel, PDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 192
  • 1 $38.8400
  • 25 $38.0600
  • 100 $36.5100
  • 500 $34.9500
  • 1,000 $33.0100
$33.0100 / $38.8400 Buy Now

CAD Models for HI3-0546-5 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HI3-0546-5 by Intersil Corporation

HI3-0546-5
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
PLASTIC, MS-011AB, DIP-28
Pin Count
28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
OVERVOLTAGE PROTECTION
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
16
Number of Functions
1
Number of Terminals
28
Off-state Isolation-Nom
68 dB
On-state Resistance Match-Nom
126 Ω
On-state Resistance-Max (Ron)
1800 Ω
Operating Temperature-Max
75 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
2 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
1000 ns
Switch-on Time-Max
1000 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. HI3-0546-5
    Intersil Corporation
    16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP28
    VS

Alternate Parts for HI3-0546-5

This table gives cross-reference parts and alternative options found for HI3-0546-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI3-0546-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HI1-0546-2 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, FRIT SEALED, CERDIP-28 Intersil Corporation HI3-0546-5 vs HI1-0546-2
5962D9569301VXC 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 Intersil Corporation HI3-0546-5 vs 5962D9569301VXC
HS1B-0546RH-Q 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 Intersil Corporation HI3-0546-5 vs HS1B-0546RH-Q
Part Number Description Manufacturer Compare
HI9P0506-9Z 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, LEAD FREE, PLASTIC, MS-013-AE, SOIC-28 Rochester Electronics LLC HI3-0546-5 vs HI9P0506-9Z
DG407DN Differential Multiplexer, Rochester Electronics LLC HI3-0546-5 vs DG407DN
ADG507ATQ/883B 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERAMIC, DIP-28 Rochester Electronics LLC HI3-0546-5 vs ADG507ATQ/883B
HI1-0507A-7 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, PACKAGE-28 Rochester Electronics LLC HI3-0546-5 vs HI1-0507A-7
ADG507ATE 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC HI3-0546-5 vs ADG507ATE
HI1-0507/883 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, PACKAGE-28 Rochester Electronics LLC HI3-0546-5 vs HI1-0507/883
AD7507KN 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP28, PLASTIC, DIP-28 Rochester Electronics LLC HI3-0546-5 vs AD7507KN
5962-87717023A 16-CHANNEL, SGL ENDED MULTIPLEXER, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC HI3-0546-5 vs 5962-87717023A
HI4-0546/883 16-CHANNEL, SGL ENDED MULTIPLEXER, CQCC28, PACKAGE-28 Rochester Electronics LLC HI3-0546-5 vs HI4-0546/883
MUX-16AT 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERDIP-28 Rochester Electronics LLC HI3-0546-5 vs MUX-16AT

Related Parts for HI3-0546-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI3-0546-5 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI3-0546-5 by Intersil Corporation

Select Manufacturer
Which Manufacturer of HI3-0546-5 would you like to use for your alert(s)?
  • Please alert me when HI3-0546-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI3-0546-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI3-0546-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI3-0546-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI3-0546-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI3-0546-5 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: