Part Details for HI3-5700A-9 by Intersil Corporation
Overview of HI3-5700A-9 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ25700ARSNT | Texas Instruments | NVDC SMBus Battery Buck-Boost Charge Controller with System Power Monitor & Processor 32-QFN -40 to 85 | |
BQ25700ARSNR | Texas Instruments | NVDC SMBus Battery Buck-Boost Charge Controller with System Power Monitor & Processor 32-QFN -40 to 85 |
Part Details for HI3-5700A-9
HI3-5700A-9 CAD Models
HI3-5700A-9 Part Data Attributes
|
HI3-5700A-9
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI3-5700A-9
Intersil Corporation
1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 1.2695% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HI3-5700A-9
This table gives cross-reference parts and alternative options found for HI3-5700A-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI3-5700A-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9467801MXA | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP28 | Harris Semiconductor | HI3-5700A-9 vs 5962-9467801MXA |
HI3-5700J-5 | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDIP28 | Harris Semiconductor | HI3-5700A-9 vs HI3-5700J-5 |
HI3-5700A-9 | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDIP28 | Harris Semiconductor | HI3-5700A-9 vs HI3-5700A-9 |
5962-9467801MXA | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28 | Intersil Corporation | HI3-5700A-9 vs 5962-9467801MXA |