Part Details for HI4-0507/883 by Rochester Electronics LLC
Overview of HI4-0507/883 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HI4-0507/883
HI4-0507/883 CAD Models
HI4-0507/883 Part Data Attributes
|
HI4-0507/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HI4-0507/883
Rochester Electronics LLC
8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, PACKAGE-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-CQCC-N28 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for HI4-0507/883
This table gives cross-reference parts and alternative options found for HI4-0507/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI4-0507/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7507KQ | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERDIP-28 | Rochester Electronics LLC | HI4-0507/883 vs AD7507KQ |
ADG507AKP | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | HI4-0507/883 vs ADG507AKP |
HI9P0506-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, PACKAGE-28 | Rochester Electronics LLC | HI4-0507/883 vs HI9P0506-5 |
HI3-0546-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP28, PLASTIC, MS-011AB, DIP-28 | Rochester Electronics LLC | HI4-0507/883 vs HI3-0546-5 |
HI1-0507/883 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28 | Intersil Corporation | HI4-0507/883 vs HI1-0507/883 |
MUX16BTC/883C | 16-CHANNEL, SGL ENDED MULTIPLEXER, CQCC28, LCC-28 | Rochester Electronics LLC | HI4-0507/883 vs MUX16BTC/883C |
ADG507ABQ | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | HI4-0507/883 vs ADG507ABQ |
ADG1207YRUZ-REEL7 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, ROHS COMPLIANT, MO-153AE, TSSOP-28 | Rochester Electronics LLC | HI4-0507/883 vs ADG1207YRUZ-REEL7 |
HI9P0506-9 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, PLASTIC, MS-013-AE, SOIC-28 | Rochester Electronics LLC | HI4-0507/883 vs HI9P0506-9 |
HI4P0506-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PQCC28 | Intersil Corporation | HI4-0507/883 vs HI4P0506-5 |