Part Details for HI5660/6IAZ by Intersil Corporation
Overview of HI5660/6IAZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI5660/6IAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, 8 BITS INPUT LOADING, 0.015US SETTLING TIME, PDSO28 | 16 |
|
$4.4100 / $8.8200 | Buy Now |
Part Details for HI5660/6IAZ
HI5660/6IAZ CAD Models
HI5660/6IAZ Part Data Attributes:
|
HI5660/6IAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI5660/6IAZ
Intersil Corporation
8-Bit, 125/60MSPS, High Speed D/A Converter; SOIC28, TSSOP28; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, TSSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28, 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -0.3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.015 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for HI5660/6IAZ
This table gives cross-reference parts and alternative options found for HI5660/6IAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI5660/6IAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI5660/6IA-T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.015us Settling Time, PDSO28, TSSOP-28 | Rochester Electronics LLC | HI5660/6IAZ vs HI5660/6IA-T |
HI5660/6IA | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.015us Settling Time, PDSO28 | Harris Semiconductor | HI5660/6IAZ vs HI5660/6IA |
HI5660/6IA-T | PARALLEL, 8 BITS INPUT LOADING, 0.015us SETTLING TIME, 8-BIT DAC, PDSO28, TSSOP-28 | Intersil Corporation | HI5660/6IAZ vs HI5660/6IA-T |
HI5660/6IAZ-T | 8-Bit, 125/60MSPS, High Speed D/A Converter; SOIC28, TSSOP28; Temp Range: -40° to 85°C | Intersil Corporation | HI5660/6IAZ vs HI5660/6IAZ-T |