Part Details for HI7133CM44 by Rochester Electronics LLC
Overview of HI7133CM44 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HI7133CM44
HI7133CM44 CAD Models
HI7133CM44 Part Data Attributes
|
HI7133CM44
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HI7133CM44
Rochester Electronics LLC
ADC, Dual-Slope, 1-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP44, QFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 7.5 V | |
Analog Input Voltage-Min | -7.5 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Number of Analog In Channels | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Sample Rate | 0.0025 MHz | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for HI7133CM44
This table gives cross-reference parts and alternative options found for HI7133CM44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI7133CM44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI7133CM44 | ADC, Dual-Slope, 1 Func, Parallel, Word Access, PQFP44 | Harris Semiconductor | HI7133CM44 vs HI7133CM44 |
HI7133CM44 | DUAL-SLOPE ADC, PQFP44 | Intersil Corporation | HI7133CM44 vs HI7133CM44 |