Part Details for HIF3E-8PA-2.54DSA by Hirose Electric Co Ltd
Overview of HIF3E-8PA-2.54DSA by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIF3E-8PA-2.54DSA
HIF3E-8PA-2.54DSA CAD Models
HIF3E-8PA-2.54DSA Part Data Attributes
|
HIF3E-8PA-2.54DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3E-8PA-2.54DSA
Hirose Electric Co Ltd
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | DIRECTLY SOLDERED TO THE BOARD | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.244 inch | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HIF3E-8PA-2.54DSA
This table gives cross-reference parts and alternative options found for HIF3E-8PA-2.54DSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3E-8PA-2.54DSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021121-00008T8LF | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 8Positions, 1.27mm (0.5inch) pitch. | Amphenol Communications Solutions | HIF3E-8PA-2.54DSA vs 20021121-00008T8LF |
137082006 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | W+P Products GmbH | HIF3E-8PA-2.54DSA vs 137082006 |
20021121-00008C1LF | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 8Positions, 1.27mm (0.5inch) pitch. | Amphenol Communications Solutions | HIF3E-8PA-2.54DSA vs 20021121-00008C1LF |
20021121-10008D1LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | HIF3E-8PA-2.54DSA vs 20021121-10008D1LF |
20021121-00008D9LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | HIF3E-8PA-2.54DSA vs 20021121-00008D9LF |
20021121-10008C4LF | Minitek127® Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 08Positions, 1.27mm (0.5inch) pitch. | Amphenol Communications Solutions | HIF3E-8PA-2.54DSA vs 20021121-10008C4LF |
2308-5181-TG | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | HIF3E-8PA-2.54DSA vs 2308-5181-TG |
K127X-PS2-08-GC-T | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Kycon Inc | HIF3E-8PA-2.54DSA vs K127X-PS2-08-GC-T |
20021121-00008C1LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | HIF3E-8PA-2.54DSA vs 20021121-00008C1LF |
810F-11-204-02 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | HIF3E-8PA-2.54DSA vs 810F-11-204-02 |