There are no models available for this part yet.
Overview of HIN238CBZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN238CBZ-T | Renesas Electronics Corporation | +5V Powered RS-232 Transmitters/Receivers, SOICW, /Reel | |
HIN238CBZ | Renesas Electronics Corporation | +5V Powered RS-232 Transmitters/Receivers, SOICW, /Tube |
CAD Models for HIN238CBZ by Intersil Corporation
Part Data Attributes for HIN238CBZ by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
V.28; EIA-232-E
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
15.4 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
4
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0016 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for HIN238CBZ
This table gives cross-reference parts and alternative options found for HIN238CBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN238CBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX238EWG+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | HIN238CBZ vs MAX238EWG+T |
MAX238CWG-T | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | HIN238CBZ vs MAX238CWG-T |
MAX238CWG | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | HIN238CBZ vs MAX238CWG |
ADM238LAR | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers | Analog Devices Inc | HIN238CBZ vs ADM238LAR |
ADM238LJR | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN238CBZ vs ADM238LJR |
HIN238CB | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, | Harris Semiconductor | HIN238CBZ vs HIN238CB |
MAX238CWG+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | HIN238CBZ vs MAX238CWG+ |
ADM238LJRZ-REEL | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers | Analog Devices Inc | HIN238CBZ vs ADM238LJRZ-REEL |
HIN238IB | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, | Harris Semiconductor | HIN238CBZ vs HIN238IB |
SP238ACT/TR | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, WSOIC-24 | Sipex Corporation | HIN238CBZ vs SP238ACT/TR |
Related Parts for HIN238CBZ
-
MCHC11F1CFNE4Microcontrollers
-
HIN238CPLine Driver or Receivers
-
SPR01N-05Other Analog ICs
-
LTC1609ACSWAnalog to Digital Converters
-
LTC3406BES5Switching Regulator or Controllers
-
LPC661IM/NOPBOperational Amplifiers
-
BTS442E2E3062APeripheral Drivers
-
FDD3N40TFPower Field-Effect Transistors
-
NC7SZ08P5XGates