Part Details for HIP2123FRTAZ-T13 by Intersil Corporation
Overview of HIP2123FRTAZ-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HIP2123FRTAZ-T13
HIP2123FRTAZ-T13 CAD Models
HIP2123FRTAZ-T13 Part Data Attributes:
|
HIP2123FRTAZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP2123FRTAZ-T13
Intersil Corporation
HALF BRDG BASED MOSFET DRIVER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
Alternate Parts for HIP2123FRTAZ-T13
This table gives cross-reference parts and alternative options found for HIP2123FRTAZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP2123FRTAZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP2123FRTAZ-T7 | HALF BRDG BASED MOSFET DRIVER | Intersil Corporation | HIP2123FRTAZ-T13 vs HIP2123FRTAZ-T7 |
HIP2123FRTAZ-T | 100V, 2A Peak, High Frequency Half-Bridge Drivers with Rising Edge Delay Timer; DFN10, DFN9; Temp Range: -40° to 125°C | Intersil Corporation | HIP2123FRTAZ-T13 vs HIP2123FRTAZ-T |
HIP2123FRTAZ | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | HIP2123FRTAZ-T13 vs HIP2123FRTAZ |
HIP2123FRTAZ-T7 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | HIP2123FRTAZ-T13 vs HIP2123FRTAZ-T7 |