Part Details for HIP2123FRTBZ-T by Intersil Corporation
Overview of HIP2123FRTBZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIP2123FRTBZ-T
HIP2123FRTBZ-T CAD Models
HIP2123FRTBZ-T Part Data Attributes
|
HIP2123FRTBZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP2123FRTBZ-T
Intersil Corporation
2A HALF BRDG BASED MOSFET DRIVER, PQCC9, 4 X 4 MM, LEAD FREE, PLASTIC, TDFN-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, TDFN-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N9 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC9/10,.16,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.75 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Turn-off Time | 60 µs | |
Turn-on Time | 60 µs | |
Width | 4 mm |
Alternate Parts for HIP2123FRTBZ-T
This table gives cross-reference parts and alternative options found for HIP2123FRTBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP2123FRTBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP2123FRTBZ-T7 | HALF BRDG BASED MOSFET DRIVER | Intersil Corporation | HIP2123FRTBZ-T vs HIP2123FRTBZ-T7 |
HIP2123FRTBZ | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | HIP2123FRTBZ-T vs HIP2123FRTBZ |
HIP2123FRTBZ-T7 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | HIP2123FRTBZ-T vs HIP2123FRTBZ-T7 |