Part Details for HIP2123FRTAZ by Renesas Electronics Corporation
Overview of HIP2123FRTAZ by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HIP2123FRTAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC GATE DRVR HALF-BRIDGE 10TDFN | 1800 |
|
RFQ |
Part Details for HIP2123FRTAZ
HIP2123FRTAZ CAD Models
HIP2123FRTAZ Part Data Attributes
|
HIP2123FRTAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP2123FRTAZ
Renesas Electronics Corporation
Half Bridge Based MOSFET Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-18 | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |
Alternate Parts for HIP2123FRTAZ
This table gives cross-reference parts and alternative options found for HIP2123FRTAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP2123FRTAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP2123FRTAZ-T13 | HALF BRDG BASED MOSFET DRIVER | Intersil Corporation | HIP2123FRTAZ vs HIP2123FRTAZ-T13 |
HIP2123FRTAZ-T7 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | HIP2123FRTAZ vs HIP2123FRTAZ-T7 |
HIP2123FRTAZ-T7 | HALF BRDG BASED MOSFET DRIVER | Intersil Corporation | HIP2123FRTAZ vs HIP2123FRTAZ-T7 |
HIP2123FRTAZ | 100V, 2A Peak, High Frequency Half-Bridge Drivers with Rising Edge Delay Timer; DFN10, DFN9; Temp Range: -40° to 125°C | Intersil Corporation | HIP2123FRTAZ vs HIP2123FRTAZ |