Part Details for HLCP-A100 by Broadcom Limited
Overview of HLCP-A100 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1046A-100-EVALZ | Analog Devices | ADP1046A 100W Evaluation Board | |
7130LA100J | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7130SA100JI | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Price & Stock for HLCP-A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1242-5-ND
|
DigiKey | LED LT BAR 8.89X3.81MM SGL RED Min Qty: 1 Lead time: 22 Weeks Container: Tube |
932 In Stock |
|
$0.9550 / $2.7200 | Buy Now |
DISTI #
HLCP-A100
|
Avnet Americas | LED Uni-Color Red 645nm 4-Pin SIP - Rail/Tube (Alt: HLCP-A100) RoHS: Compliant Min Qty: 3840 Package Multiple: 320 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$0.9044 / $1.0640 | Buy Now |
DISTI #
630-HLCP-A100
|
Mouser Electronics | LED Bars & Arrays Red Light Bar 1.8 V 7.5 mcd RoHS: Compliant | 4474 |
|
$0.9550 / $1.8700 | Buy Now |
DISTI #
HLCP-A100
|
EBV Elektronik | LED Uni-Color Red 645nm 4-Pin SIP (Alt: HLCP-A100) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 24 Weeks, 0 Days | EBV - 2880 |
|
Buy Now |
Part Details for HLCP-A100
HLCP-A100 CAD Models
HLCP-A100 Part Data Attributes
|
HLCP-A100
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLCP-A100
Broadcom Limited
Single Color LED, Red, 8.89mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.003 cd | |
Luminous Intensity-Nom | 7.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.223 mm | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm |