Part Details for HLE-113-02-G-DV-A by Samtec Inc
Results Overview of HLE-113-02-G-DV-A by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLE-113-02-G-DV-A Information
HLE-113-02-G-DV-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for HLE-113-02-G-DV-A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94T5496
|
Newark | Cost-Effective Reliable Socket Rohs Compliant: Yes |Samtec HLE-113-02-G-DV-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $4.2600 | Buy Now |
|
DISTI #
3937-HLE-113-02-G-DV-A-ND
|
DigiKey | CONN RCPT 26POS 0.1 GOLD SMD Min Qty: 1 Lead time: 4 Weeks Container: Tube MARKETPLACE PRODUCT |
86 In Stock |
|
$14.6700 | Buy Now |
|
DISTI #
SAM12422-ND
|
DigiKey | CONN RCPT 26POS 0.1 GOLD SMD Min Qty: 1 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9400 / $4.6900 | Buy Now |
|
DISTI #
HLE-113-02-G-DV-A
|
Avnet Americas | - Rail/Tube (Alt: HLE-113-02-G-DV-A) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 131 Factory Stock |
|
$3.2540 / $4.4296 | Buy Now |
|
DISTI #
200-HLE11302GDVA
|
Mouser Electronics | Headers & Wire Housings Cost-Effective Reliable Socket RoHS: Compliant | 17 |
|
$1.5800 / $4.5200 | Buy Now |
|
|
Onlinecomponents.com | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip COO: Viet Nam RoHS: Compliant | 0 |
|
$1.6100 / $4.7100 | Buy Now |
|
DISTI #
5cd8efc0cd7c1c4c38414da9
|
Samtec | Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 131 |
|
$1.5730 / $4.5200 | Buy Now |
|
|
Powell Electronics | .100 Tiger Beam Cost-effective Single Be Min Qty: 1 | 86 |
|
$3.3180 / $4.5200 | Buy Now |
|
DISTI #
000000000000743210
|
Sager | Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch Min Qty: 1 | 131 |
|
$2.8700 / $4.5200 | Buy Now |
|
DISTI #
HLE-113-02-G-DV-A
|
Avnet Abacus | (Alt: HLE-113-02-G-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: HLE-113-02-G-DV-A by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HLE-113-02-G-DV-A
HLE-113-02-G-DV-A CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HLE-113-02-G-DV-A Part Data Attributes
|
|
HLE-113-02-G-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLE-113-02-G-DV-A
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 1 Week | |
| Additional Feature | Tiger Beam Contact | |
| Board Mounting Option | Peg | |
| Body Breadth | 0.2 Inch | |
| Body Depth | 0.144 Inch | |
| Body Length | 1.3 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (20) | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 5.05 Mm | |
| Plating Thickness | 20u Inch | |
| Rated Current (Signal) | 4.1 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 26 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for HLE-113-02-G-DV-A
This table gives cross-reference parts and alternative options found for HLE-113-02-G-DV-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLE-113-02-G-DV-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HLE-113-02-L-DV-A | Samtec Inc | $3.3251 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | HLE-113-02-G-DV-A vs HLE-113-02-L-DV-A |
| HLE-113-02-SM-DV-A | Samtec Inc | $4.6221 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | HLE-113-02-G-DV-A vs HLE-113-02-SM-DV-A |
| HLE-113-02-F-DV-A | Samtec Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | HLE-113-02-G-DV-A vs HLE-113-02-F-DV-A |
| HLE-113-02-G-DV-A-FR | Samtec Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | HLE-113-02-G-DV-A vs HLE-113-02-G-DV-A-FR |
HLE-113-02-G-DV-A Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the HLE-113-02-G-DV-A connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the HLE-113-02-G-DV-A connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat. 2 vibration standard, which means it can withstand vibrations up to 15 g (147 m/s²) in the frequency range of 10-2000 Hz.
-
Yes, the HLE-113-02-G-DV-A connector is compatible with lead-free soldering processes. Samtec recommends using a soldering temperature of 260°C (500°F) for a maximum of 10 seconds to ensure reliable connections.
-
The maximum operating temperature of the HLE-113-02-G-DV-A connector is 125°C (257°F). However, Samtec recommends derating the connector's current-carrying capacity at higher temperatures to ensure reliable operation.
-
The HLE-113-02-G-DV-A connector is not designed for use in humid or wet environments. It does not have any special coatings or seals to protect it from moisture. If you need a connector for use in harsh environments, you may want to consider a different product from Samtec's portfolio.