Part Details for HLMP-1300 by Hewlett Packard Co
Overview of HLMP-1300 by Hewlett Packard Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Dome Style, Red, Diffused | 25 |
|
$0.3750 / $0.4500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5626 |
|
RFQ |
Part Details for HLMP-1300
HLMP-1300 CAD Models
HLMP-1300 Part Data Attributes:
|
HLMP-1300
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-1300
Hewlett Packard Co
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1300
This table gives cross-reference parts and alternative options found for HLMP-1300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-B4531E-L | Single Color LED, High Efficiency Red, T-1, 3mm, L-146, 2 PIN | American Bright Optoelectronics | HLMP-1300 vs BL-B4531E-L |
HLMP-1301 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-1300 vs HLMP-1301 |
HLMP-1601 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1300 vs HLMP-1601 |
LTL-4201 | Single Color LED, Red, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | HLMP-1300 vs LTL-4201 |
BL-B4331E | Single Color LED, High Efficiency Red, T-1, 3mm, | American Bright Optoelectronics | HLMP-1300 vs BL-B4331E |
HLMP-1601-D0002 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1300 vs HLMP-1601-D0002 |
TLHR4600 | Single Color LED, High Efficiency Red, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | HLMP-1300 vs TLHR4600 |
HLMP-1601-D0001 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1300 vs HLMP-1601-D0001 |
HLMP-1301-E00BJ | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1300 vs HLMP-1301-E00BJ |
CMD57640 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | CML Innovative Technologies | HLMP-1300 vs CMD57640 |