Part Details for HLMP-1301-G00A1 by Broadcom Limited
Overview of HLMP-1301-G00A1 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for HLMP-1301-G00A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-1301-G00A1-ND
|
DigiKey | LED CBI 3MM RED RA LEADS Min Qty: 8000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4858 | Buy Now |
DISTI #
HLMP-1301-G00A1
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 - Bulk (Alt: HLMP-1301-G00A1) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4298 / $0.5056 | Buy Now |
DISTI #
630-HLMP-1301-G00A1
|
Mouser Electronics | Standard LEDs - Through Hole GaP Red Right Angle Housing RoHS: Compliant | 0 |
|
$0.4740 / $0.4850 | Order Now |
DISTI #
HLMP-1301-G00A1
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 - Bulk (Alt: HLMP-1301-G00A1) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4298 / $0.5056 | Buy Now |
Part Details for HLMP-1301-G00A1
HLMP-1301-G00A1 CAD Models
HLMP-1301-G00A1 Part Data Attributes:
|
HLMP-1301-G00A1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1301-G00A1
Broadcom Limited
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |