Part Details for HLMP-1301-OPTION-103 by Avago Technologies
Overview of HLMP-1301-OPTION-103 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HLMP-1301-OPTION-103
HLMP-1301-OPTION-103 CAD Models
HLMP-1301-OPTION-103 Part Data Attributes:
|
HLMP-1301-OPTION-103
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-1301-OPTION-103
Avago Technologies
T-1 SINGLE COLOR LED ARRAY, HIGH EFFICIENCY RED, 3mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 4.445 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1301-OPTION-103
This table gives cross-reference parts and alternative options found for HLMP-1301-OPTION-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1301-OPTION-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1301-OPTION-103 | Single Color LED Array, High Efficiency Red, Diffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1301-OPTION-103 vs HLMP-1301-OPTION-103 |
HLMP-1301-OPTION-103 | Single Color LED Array, High Efficiency Red, Diffused, T-1, 3mm | Hewlett Packard Co | HLMP-1301-OPTION-103 vs HLMP-1301-OPTION-103 |