Part Details for HLMP-1340-JK002 by Broadcom Limited
Overview of HLMP-1340-JK002 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-1340-JK002
HLMP-1340-JK002 CAD Models
HLMP-1340-JK002 Part Data Attributes
|
HLMP-1340-JK002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1340-JK002
Broadcom Limited
Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 55.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for HLMP-1340-JK002
This table gives cross-reference parts and alternative options found for HLMP-1340-JK002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1340-JK002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1340-JK0VR | Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1340-JK002 vs HLMP-1340-JK0VR |
HLMP-1340-JK0A2 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1340-JK002 vs HLMP-1340-JK0A2 |
HLMP-1340-J00BJ | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1340-JK002 vs HLMP-1340-J00BJ |
HLMP-1340-JK0FH | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1340-JK002 vs HLMP-1340-JK0FH |
HLMP-1340-JK0FH | Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1340-JK002 vs HLMP-1340-JK0FH |
HLMP-1340-JK0DG | Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm | Broadcom Limited | HLMP-1340-JK002 vs HLMP-1340-JK0DG |
HLMP-1340-JK0EG | Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1340-JK002 vs HLMP-1340-JK0EG |
HLMP-1340-JK0BJ | Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1340-JK002 vs HLMP-1340-JK0BJ |
HLMP-1340-J00FH | Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1340-JK002 vs HLMP-1340-J00FH |
HLMP-1340-J00DC | Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm | Broadcom Limited | HLMP-1340-JK002 vs HLMP-1340-J00DC |