-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0025
|
Newark | Led, 3Mm, Red, 55Mcd, 626Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:1.9V, Wavelength Typ:626Nm, Luminous Intensity:55Mcd, Viewing Angle:45°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Broadcom HLMP-1340 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56383 |
|
$0.1560 / $0.6590 | Buy Now |
DISTI #
516-1299-ND
|
DigiKey | LED RED CLEAR T-1 T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9568 In Stock |
|
$0.1282 / $0.6200 | Buy Now |
DISTI #
HLMP-1340
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 - Bulk (Alt: HLMP-1340) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 105049 |
|
$0.1088 / $0.1280 | Buy Now |
DISTI #
HLMP-1340
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 - Bulk (Alt: HLMP-1340) RoHS: Compliant Min Qty: 32000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1088 / $0.1280 | Buy Now |
DISTI #
630-HLMP-1340
|
Mouser Electronics | Standard LEDs - Through Hole Red Translucent 635nm 30mcd RoHS: Compliant | 263 |
|
$0.1220 / $0.6100 | Buy Now |
DISTI #
HLMP-1340
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 - Bulk (Alt: HLMP-1340) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 105049 |
|
$0.1088 / $0.1280 | Buy Now |
DISTI #
HLMP-1340
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 - Bulk (Alt: HLMP-1340) RoHS: Compliant Min Qty: 32000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1088 / $0.1280 | Buy Now |
DISTI #
HLMP-1340
|
TME | LED, 3mm, red, 35.2÷55mcd, 45°, Front: convex, 1.5÷2.6V Min Qty: 2 | 217 |
|
$0.2170 / $0.4710 | Buy Now |
|
Ameya Holding Limited | LED, 3mm, red, 35.2÷55mcd, 45°, Front: convex | 204 |
|
RFQ | |
DISTI #
HLMP-1340
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 - Bulk (Alt: HLMP-1340) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 105049 |
|
$0.1088 / $0.1280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-1340
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1340
Broadcom Limited
Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Min | 0.0352 cd | |
Luminous Intensity-Nom | 55.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 632 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
This table gives cross-reference parts and alternative options found for HLMP-1340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1340-JK002 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1340 vs HLMP-1340-JK002 |
HLMP-1340-J00BJ | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1340 vs HLMP-1340-J00BJ |
HLMP-1340-J00DG | Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm | Broadcom Limited | HLMP-1340 vs HLMP-1340-J00DG |
HLMP-1340-JK0FH | Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1340 vs HLMP-1340-JK0FH |
HLMP-1340-J00VR | Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1340 vs HLMP-1340-J00VR |
HLMP-1340-JK001 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1340 vs HLMP-1340-JK001 |
HLMP-1340-JK0FH | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1340 vs HLMP-1340-JK0FH |
HLMP-1340-J00EG | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1340 vs HLMP-1340-J00EG |
HLMP-1340-JK0A2 | Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1340 vs HLMP-1340-JK0A2 |
HLMP-1340-JK0DG | Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm | Broadcom Limited | HLMP-1340 vs HLMP-1340-JK0DG |