There are no models available for this part yet.
Overview of HLMP-1401-D00A1 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. | |
PL140-101LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-106LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for HLMP-1401-D00A1 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
516-1752-ND
|
DigiKey | LED CBI 3MM YELLOW RA HSG Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2943 In Stock |
|
$0.5655 / $1.8300 | Buy Now | |
DISTI #
HLMP-1401-D00A1
|
Avnet Americas | LED Uni-Color Yellow 583nm 2-Pin T-1 - Bulk (Alt: HLMP-1401-D00A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5086 / $0.5984 | Buy Now | |
DISTI #
630-HLMP-1401-D00A1
|
Mouser Electronics | Standard LEDs - Through Hole Yellow Diffu 585nm 3.6mcd Right Angle RoHS: Compliant | 13806 |
|
$0.5670 / $1.7500 | Buy Now | |
DISTI #
HLMP-1401-D00A1
|
TME | LED, in housing, 3mm, No.of diodes: 1, yellow, 10mA, 60°, 1.5÷2.4V Min Qty: 1 | 10 |
|
$0.3010 / $0.5160 | Buy Now | |
DISTI #
HLMP-1401-D00A1
|
EBV Elektronik | LED Uni-Color Yellow 583nm 2-Pin T-1 (Alt: HLMP-1401-D00A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
CAD Models for HLMP-1401-D00A1 by Broadcom Limited
Part Data Attributes for HLMP-1401-D00A1 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Avago Technologies
|
Color
|
YELLOW
|
Color@Wavelength
|
Yellow
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
2.4 V
|
JESD-609 Code
|
e3
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
5.25 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.445 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
583 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for HLMP-1401-D00A1
This table gives cross-reference parts and alternative options found for HLMP-1401-D00A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1401-D00A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1401-D00A1 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1401-D00A1 vs HLMP-1401-D00A1 |
Related Parts for HLMP-1401-D00A1
-
HLMA-PL00-N0011Visible LEDs
-
0402YC473KAT2AFixed Capacitors
-
N3431-5202RBHeaders and Edge Type Connectors
-
SPHR100JLFFixed Resistors
-
SMBJ40A-TRTransient Suppressors
-
MDO500-12N1Rectifier Diodes
-
1827732Terminals and Terminal Blocks
-
VLF3012AT-220MR33Fixed Inductors
-
LPC11C14FBD48/301Microcontrollers