Part Details for HLMP-1440 by Quality Technologies Corp
Overview of HLMP-1440 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-02J12SL | Coilcraft Inc | Variable Inductor, 0.07uH Min, 0.078uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-04J12SL | Coilcraft Inc | Variable Inductor, 0.111uH Min, 0.133uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-08A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Part Details for HLMP-1440
HLMP-1440 CAD Models
HLMP-1440 Part Data Attributes
|
HLMP-1440
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
HLMP-1440
Quality Technologies Corp
Single Color LED, Yellow, T-1, 3mm, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for HLMP-1440
This table gives cross-reference parts and alternative options found for HLMP-1440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1440 | Single Color LED, Yellow, Pale Tinted, T-1, 3mm, | Fairchild Semiconductor Corporation | HLMP-1440 vs HLMP-1440 |
HLMP-1440-H00A1 | Single Color LED, Yellow, Nondiffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1440 vs HLMP-1440-H00A1 |
HLMP-1440 | Single Color LED, Yellow, Nondiffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1440 vs HLMP-1440 |
HLMP-1440 | Single Color LED, Yellow, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1440 vs HLMP-1440 |
HLMP-1440 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1440 vs HLMP-1440 |
HLMP-1440-H00A1 | Single Color LED, Yellow, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1440 vs HLMP-1440-H00A1 |
HLMP-1440-H00A1 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1440 vs HLMP-1440-H00A1 |
HLMP-1440 | Single Color LED, Yellow, Transparent, T-1, 3mm | Hewlett Packard Co | HLMP-1440 vs HLMP-1440 |