Part Details for HLMP-1503-FQ0BJ by Avago Technologies
Overview of HLMP-1503-FQ0BJ by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1503CS8-2#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC | |
LTC1503CS8-1.8#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC | |
LTC1503CMS8-2#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC |
Part Details for HLMP-1503-FQ0BJ
HLMP-1503-FQ0BJ CAD Models
HLMP-1503-FQ0BJ Part Data Attributes
|
HLMP-1503-FQ0BJ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-1503-FQ0BJ
Avago Technologies
SINGLE COLOR LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2700 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.7 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.79 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1503-FQ0BJ
This table gives cross-reference parts and alternative options found for HLMP-1503-FQ0BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1503-FQ0BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1503-BF0FG | SINGLE COLOR LED | Avago Technologies | HLMP-1503-FQ0BJ vs HLMP-1503-BF0FG |
HLMP-1503-FN0BJ | Single Color LED, High Performance Green, Diffused, T-1, 3mm | Broadcom Limited | HLMP-1503-FQ0BJ vs HLMP-1503-FN0BJ |
HLMP-1503-GG000 | Single Color LED, High Performance Green, Diffused, T-1, 3mm | Broadcom Limited | HLMP-1503-FQ0BJ vs HLMP-1503-GG000 |
HLMP-1503-GJ0DD | SINGLE COLOR LED | Avago Technologies | HLMP-1503-FQ0BJ vs HLMP-1503-GJ0DD |
HLMP-1503-CK0BG | SINGLE COLOR LED | Avago Technologies | HLMP-1503-FQ0BJ vs HLMP-1503-CK0BG |
HLMP-1503-GU0VA | SINGLE COLOR LED | Avago Technologies | HLMP-1503-FQ0BJ vs HLMP-1503-GU0VA |
HLMP-1503-GW0A1 | Single Color LED, High Performance Green, Diffused, T-1, 3mm | Broadcom Limited | HLMP-1503-FQ0BJ vs HLMP-1503-GW0A1 |
HLMP-1503-HW0VB | SINGLE COLOR LED | Avago Technologies | HLMP-1503-FQ0BJ vs HLMP-1503-HW0VB |
HLMP-1503-CU0R4 | Single Color LED, High Performance Green, Diffused, T-1, 3mm | Broadcom Limited | HLMP-1503-FQ0BJ vs HLMP-1503-CU0R4 |
HLMP-1503-KL0A2 | Single Color LED, High Performance Green, Diffused, T-1, 3mm | Broadcom Limited | HLMP-1503-FQ0BJ vs HLMP-1503-KL0A2 |