Part Details for HLMP-1503-IS0DJ by Broadcom Limited
Overview of HLMP-1503-IS0DJ by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-1503-IS0DJ
HLMP-1503-IS0DJ CAD Models
HLMP-1503-IS0DJ Part Data Attributes
|
HLMP-1503-IS0DJ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1503-IS0DJ
Broadcom Limited
Single Color LED, High Performance Green, Diffused, T-1, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.7 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.79 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1503-IS0DJ
This table gives cross-reference parts and alternative options found for HLMP-1503-IS0DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1503-IS0DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1503-EN0VA | SINGLE COLOR LED | Avago Technologies | HLMP-1503-IS0DJ vs HLMP-1503-EN0VA |
HLMP-1503-AD0BG | SINGLE COLOR LED | Avago Technologies | HLMP-1503-IS0DJ vs HLMP-1503-AD0BG |
HLMP-1503-DJ0BJ | SINGLE COLOR LED | Avago Technologies | HLMP-1503-IS0DJ vs HLMP-1503-DJ0BJ |
HLMP-1503-UU002 | SINGLE COLOR LED | Avago Technologies | HLMP-1503-IS0DJ vs HLMP-1503-UU002 |
HLMP-1503-CW0DJ | SINGLE COLOR LED | Avago Technologies | HLMP-1503-IS0DJ vs HLMP-1503-CW0DJ |
HLMP-1503-Q00FG | SINGLE COLOR LED | Avago Technologies | HLMP-1503-IS0DJ vs HLMP-1503-Q00FG |
HLMP-1503-DO0A1 | Single Color LED, High Performance Green, Diffused, T-1, 3mm | Broadcom Limited | HLMP-1503-IS0DJ vs HLMP-1503-DO0A1 |
HLMP-1503-LO0BJ | Single Color LED, High Performance Green, Diffused, T-1, 3mm | Broadcom Limited | HLMP-1503-IS0DJ vs HLMP-1503-LO0BJ |
HLMP-1503-KO0DJ | SINGLE COLOR LED | Avago Technologies | HLMP-1503-IS0DJ vs HLMP-1503-KO0DJ |
HLMP-1503-KL0DJ | Single Color LED, High Performance Green, Diffused, T-1, 3mm | Broadcom Limited | HLMP-1503-IS0DJ vs HLMP-1503-KL0DJ |