Part Details for HLMP-1503-IS0VB by Broadcom Limited
Overview of HLMP-1503-IS0VB by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1503CS8-2#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC | |
LTC1503CS8-1.8#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC | |
LTC1503CMS8-2#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC |
Part Details for HLMP-1503-IS0VB
HLMP-1503-IS0VB CAD Models
HLMP-1503-IS0VB Part Data Attributes
|
HLMP-1503-IS0VB
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1503-IS0VB
Broadcom Limited
Single Color LED, High Performance Green, Diffused, T-1, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6800 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.7 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.79 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1503-IS0VB
This table gives cross-reference parts and alternative options found for HLMP-1503-IS0VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1503-IS0VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1503-BF0FG | SINGLE COLOR LED | Avago Technologies | HLMP-1503-IS0VB vs HLMP-1503-BF0FG |
HLMP-1503-FN0BJ | Single Color LED, High Performance Green, Diffused, T-1, 3mm | Broadcom Limited | HLMP-1503-IS0VB vs HLMP-1503-FN0BJ |
HLMP-1503-GG000 | Single Color LED, High Performance Green, Diffused, T-1, 3mm | Broadcom Limited | HLMP-1503-IS0VB vs HLMP-1503-GG000 |
HLMP-1503-GJ0DD | SINGLE COLOR LED | Avago Technologies | HLMP-1503-IS0VB vs HLMP-1503-GJ0DD |
HLMP-1503-CK0BG | SINGLE COLOR LED | Avago Technologies | HLMP-1503-IS0VB vs HLMP-1503-CK0BG |
HLMP-1503-GU0VA | SINGLE COLOR LED | Avago Technologies | HLMP-1503-IS0VB vs HLMP-1503-GU0VA |
HLMP-1503-GW0A1 | Single Color LED, High Performance Green, Diffused, T-1, 3mm | Broadcom Limited | HLMP-1503-IS0VB vs HLMP-1503-GW0A1 |
HLMP-1503-HW0VB | SINGLE COLOR LED | Avago Technologies | HLMP-1503-IS0VB vs HLMP-1503-HW0VB |
HLMP-1503-CU0R4 | Single Color LED, High Performance Green, Diffused, T-1, 3mm | Broadcom Limited | HLMP-1503-IS0VB vs HLMP-1503-CU0R4 |
HLMP-1503-KL0A2 | Single Color LED, High Performance Green, Diffused, T-1, 3mm | Broadcom Limited | HLMP-1503-IS0VB vs HLMP-1503-KL0A2 |