Part Details for HLMP-1520-ES3A2 by Avago Technologies
Overview of HLMP-1520-ES3A2 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACT11520DW-G | Rochester Electronics LLC | 74ACT11520 - Identity Comparator | |
LTC1520CS#TRPBF | Analog Devices | 50Mbps Prec 4x Line Rcv | |
115201-HMC546LP2 | Analog Devices | HMC546LP2 2015 MHz Evaluation |
Part Details for HLMP-1520-ES3A2
HLMP-1520-ES3A2 CAD Models
HLMP-1520-ES3A2 Part Data Attributes
|
HLMP-1520-ES3A2
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-1520-ES3A2
Avago Technologies
SINGLE COLOR LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | MICROTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 22.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.7 mm | |
Packing Method | BAG | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.79 mm | |
Viewing Angle | 45 deg |
Alternate Parts for HLMP-1520-ES3A2
This table gives cross-reference parts and alternative options found for HLMP-1520-ES3A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1520-ES3A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1520-NR301 | Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1520-ES3A2 vs HLMP-1520-NR301 |
HLMP-1520-NN000 | Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1520-ES3A2 vs HLMP-1520-NN000 |
HLMP-1520-MU401 | SINGLE COLOR LED | Avago Technologies | HLMP-1520-ES3A2 vs HLMP-1520-MU401 |
HLMP-1520-MR500 | Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1520-ES3A2 vs HLMP-1520-MR500 |
HLMP-1520-M0201 | Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1520-ES3A2 vs HLMP-1520-M0201 |
HLMP-1520-LS400 | SINGLE COLOR LED | Avago Technologies | HLMP-1520-ES3A2 vs HLMP-1520-LS400 |
HLMP-1520-LN002 | Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1520-ES3A2 vs HLMP-1520-LN002 |
HLMP-1520-L0400 | Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1520-ES3A2 vs HLMP-1520-L0400 |
HLMP-1520-EE000 | Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1520-ES3A2 vs HLMP-1520-EE000 |
HLMP-1520-EJ4A2 | Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1520-ES3A2 vs HLMP-1520-EJ4A2 |