-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Performance Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0035
|
Newark | Led, Green, T-1 (3Mm), 22Mcd, 569Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:10Ma, Forward Voltage:2.1V, Wavelength Typ:569Nm, Luminous Intensity:22Mcd, Viewing Angle:45°, Lens Shape:Round Rohs Compliant: Yes |Broadcom HLMP-1521 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.1210 / $0.4960 | Buy Now |
DISTI #
516-1298-ND
|
DigiKey | LED GREEN CLEAR T-1 T/H Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
35103 In Stock |
|
$0.0990 / $0.4600 | Buy Now |
DISTI #
HLMP-1521
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 - Bulk (Alt: HLMP-1521) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0816 / $0.0960 | Buy Now |
DISTI #
630-HLMP-1521
|
Mouser Electronics | Standard LEDs - Through Hole Green Translucent 565nm 22mcd RoHS: Compliant | 19840 |
|
$0.0910 / $0.4600 | Buy Now |
DISTI #
HLMP-1521
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 - Bulk (Alt: HLMP-1521) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0816 / $0.0960 | Buy Now |
DISTI #
HLMP-1521
|
TME | LED, 3mm, green, 6.7÷22mcd, 45°, Front: convex, 2.1÷2.7V Min Qty: 2 | 377 |
|
$0.1620 / $0.5180 | Buy Now |
|
Ameya Holding Limited | Min Qty: 40 | 34720 |
|
$0.3147 / $0.3288 | Buy Now |
|
Chip1Cloud | CLEAR LENS T-100 SOLID STATE LAMPS | LED GREEN CLEAR T-1 T/H | 20500 |
|
RFQ | |
DISTI #
HLMP-1521
|
EBV Elektronik | LED Uni-Color Green 565nm 2-Pin T-1 (Alt: HLMP-1521) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | EBV - 116000 |
|
Buy Now | |
DISTI #
1003375
|
element14 Asia-Pacific | LED, 3MM, GREEN, 22MCD, 565NM RoHS: Compliant Min Qty: 5 Container: Each | 31598 |
|
$0.0999 / $0.3116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-1521
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1521
Broadcom Limited
Single Color LED, High Performance Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED NONDIFFUSED | |
Luminous Intensity-Nom | 22.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
This table gives cross-reference parts and alternative options found for HLMP-1521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-4232N | Single Color LED, Green, Transparent, T-1, 3mm, | Lite-On Semiconductor Corporation | HLMP-1521 vs LTL-4232N |