HLMP-1600-D00A1
Description: Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2

Overview of HLMP-1600-D00A1 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
D1U74T-W-1600-12-HB4AC Murata Manufacturing Co Ltd AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs
HPH2-1600LD Coilcraft Inc General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
HPH2-1600LB Coilcraft Inc General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Price & Stock for HLMP-1600-D00A1 by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # HLMP-1600-D00A1-ND
DigiKey LED CBI 3MM RED RA HSG Min Qty: 8000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 8,000 $0.6096
$0.6096 Buy Now
DISTI # HLMP-1600-D00A1
Avnet Americas LED Uni-Color Red 635nm 2-Pin T-1 - Bulk (Alt: HLMP-1600-D00A1) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 8,000 $0.6416
  • 12,000 $0.6256
  • 20,000 $0.6095
  • 40,000 $0.5935
  • 80,000 $0.5774
  • 400,000 $0.5614
  • 800,000 $0.5454
$0.5454 / $0.6416 Buy Now
DISTI # 630-HLMP-1600-D00A1
Mouser Electronics Standard LEDs - Through Hole Lamp Red Red RoHS: Compliant 7507
  • 1 $1.8600
  • 10 $1.1800
  • 100 $0.8760
  • 500 $0.8050
  • 1,000 $0.6630
  • 2,000 $0.6290
  • 4,000 $0.6150
  • 10,000 $0.6010
$0.6010 / $1.8600 Buy Now
DISTI # HLMP-1600-D00A1
EBV Elektronik LED Uni-Color Red 635nm 2-Pin T-1 (Alt: HLMP-1600-D00A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for HLMP-1600-D00A1 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-1600-D00A1 by Broadcom Limited

HLMP-1600-D00A1
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Avago Technologies
Additional Feature
TTL COMPATIBLE
Color
HIGH EFFICIENCY RED
Color@Wavelength
Orange-Red
Configuration
SINGLE
Forward Current-Max
0.015 A
Forward Voltage-Max
7.5 V
JESD-609 Code
e3
Lens Type
TINTED DIFFUSED
Luminous Intensity-Nom
2.1 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.445 mm
Packing Method
BULK
Peak Wavelength
635 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
Want to compare parts?
  1. HLMP-1600-D00A1
    Broadcom Limited
    Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-1600-D00A1

This table gives cross-reference parts and alternative options found for HLMP-1600-D00A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1600-D00A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-1600-D00A1 T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-1600-D00A1 vs HLMP-1600-D00A1
Part Number Description Manufacturer Compare
HLMP-3600 Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1600-D00A1 vs HLMP-3600
HLMP-1600-D0000 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm Agilent Technologies Inc HLMP-1600-D00A1 vs HLMP-1600-D0000
HLMP-1600-D0000 T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-1600-D00A1 vs HLMP-1600-D0000
HLMP-1600-D00A2 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm Agilent Technologies Inc HLMP-1600-D00A1 vs HLMP-1600-D00A2
HLMP-1600 Single Color LED, High Efficiency Red, Diffused, T-1, 3mm Hewlett Packard Co HLMP-1600-D00A1 vs HLMP-1600
HLMP-1600-D00B1 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm Agilent Technologies Inc HLMP-1600-D00A1 vs HLMP-1600-D00B1
HLMP-1600-D00B1 T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm Avago Technologies HLMP-1600-D00A1 vs HLMP-1600-D00B1
HLMP-1600-D00B2 T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm Avago Technologies HLMP-1600-D00A1 vs HLMP-1600-D00B2
HLMP-3600 T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-1600-D00A1 vs HLMP-3600
HLMP-3105 Single Color LED, Red, T-1 3/4, 4.825mm, Broadcom Limited HLMP-1600-D00A1 vs HLMP-3105

Related Parts for HLMP-1600-D00A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1600-D00A1 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1600-D00A1 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HLMP-1600-D00A1 would you like to use for your alert(s)?
  • Please alert me when HLMP-1600-D00A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-1600-D00A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1600-D00A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-1600-D00A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1600-D00A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1600-D00A1 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: