There are no models available for this part yet.
Overview of HLMP-1621 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1621CGN#PBF | Analog Devices | R2R C Sense Amp | |
ADP1621ARMZ-R7 | Analog Devices | Current-Mode PWM DC-DC Control | |
ADIS16210CMLZ | Analog Devices | Tri-Axis Inclinometer |
CAD Models for HLMP-1621 by Hewlett Packard Co
Part Data Attributes for HLMP-1621 by Hewlett Packard Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
TTL COMPATIBLE
|
Color
|
YELLOW
|
Color@Wavelength
|
Yellow
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
15 V
|
JESD-609 Code
|
e0
|
Lens Type
|
DIFFUSED
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.4 mm
|
Peak Wavelength
|
583 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
T-code
|
T-1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Viewing Angle
|
60 deg
|
Alternate Parts for HLMP-1621
This table gives cross-reference parts and alternative options found for HLMP-1621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1621-C0002 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1621 vs HLMP-1621-C0002 |
HLMP-1621-C0001 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1621 vs HLMP-1621-C0001 |
HLMP-1621-C0002 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1621 vs HLMP-1621-C0002 |
HLMP-1621-C0002 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1621 vs HLMP-1621-C0002 |
HLMP-1621-C0001 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1621 vs HLMP-1621-C0001 |
HLMP-1621 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1621 vs HLMP-1621 |
Related Parts for HLMP-1621
-
HLMP-1640Visible LEDs
-
CC0805KRX7R9BB103Fixed Capacitors
-
HS18140RRectifier Diodes
-
HP8MA2TB1Power Field-Effect Transistors
-
HPA02240RVERSwitching Regulator or Controllers
-
MC74LCX244DTGBus Driver/Transceivers
-
HSCSANN060PA3A5Pressure Sensors
-
HI-8190PSTFMultiplexers or Switches
-
HS9-565BRH-QDigital to Analog Converters