Part Details for HLMP-2300 by Hewlett Packard Co
Overview of HLMP-2300 by Hewlett Packard Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HLMP-2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 247 |
|
RFQ | ||
|
Bristol Electronics | 276 |
|
RFQ | ||
|
Quest Components | Led Light Bar, Red, L.e.a. Sip | 143 |
|
$1.0439 / $1.7398 | Buy Now |
|
Quest Components | Led Light Bar, Red, L.e.a. Sip | 16 |
|
$1.5400 / $2.4640 | Buy Now |
|
Quest Components | Led Light Bar, Red, L.e.a. Sip | 24 |
|
$1.6498 / $2.6396 | Buy Now |
|
Quest Components | Led Light Bar, Red, L.e.a. Sip | 48 |
|
$1.5310 / $2.7836 | Buy Now |
|
Quest Components | Led Light Bar, Red, L.e.a. Sip | 24 |
|
$1.7398 / $2.7836 | Buy Now |
|
Quest Components | Led Light Bar, Red, L.e.a. Sip | 159 |
|
$1.3918 / $2.7836 | Buy Now |
|
Quest Components | Led Light Bar, Red, L.e.a. Sip | 17 |
|
$1.7398 / $2.7836 | Buy Now |
Part Details for HLMP-2300
HLMP-2300 CAD Models
HLMP-2300 Part Data Attributes
|
HLMP-2300
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-2300
Hewlett Packard Co
Single Color LED, High Efficiency Red, 8.89mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.0045 cd | |
Number of Functions | 1 | |
Number of LEDs in Array | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HLMP-2300
This table gives cross-reference parts and alternative options found for HLMP-2300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-2300 | Single Color LED, High Efficiency Red, Diffused White, 8.89mm, SIP-4 | Everlight Electronics Co Ltd | HLMP-2300 vs HLMP-2300 |
HLMP-2300 | Single Color LED, High Efficiency Red, 8.89mm, 4 PIN | Quality Technologies Corp | HLMP-2300 vs HLMP-2300 |
HLMP-2300 | Single Color LED, Super Red, 8.9mm | Siemens | HLMP-2300 vs HLMP-2300 |