Part Details for HLMP-2400 by Everlight Electronics Co Ltd
Overview of HLMP-2400 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for HLMP-2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Led Light Bar, Yellow, L.e.a. Sip | 77 |
|
$1.0407 / $1.7345 | Buy Now |
Part Details for HLMP-2400
HLMP-2400 CAD Models
HLMP-2400 Part Data Attributes
|
HLMP-2400
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLMP-2400
Everlight Electronics Co Ltd
Single Color LED, Yellow, Diffused White, 8.89mm, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Min | 0.004 cd | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.21 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for HLMP-2400
This table gives cross-reference parts and alternative options found for HLMP-2400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP2400 | Single Color LED, Yellow, 8.89mm, | CML Innovative Technologies | HLMP-2400 vs HLMP2400 |
HLMP-2400 | Single Color LED, Yellow, 8.9mm | Siemens | HLMP-2400 vs HLMP-2400 |
HLMP-2400 | Single Color LED, Yellow, 8.89mm | Hewlett Packard Co | HLMP-2400 vs HLMP-2400 |